Qualtek Q2-Z-RK1-1/8-01-6IN-28 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Wall |
| Series | Q2-Z |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-Z-RK1-1/8-01-6IN-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.