Qualtek Q2-Z-RK1-3/64-01-6IN-40 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Q2-Z |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-Z-RK1-3/64-01-6IN-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.