Qualtek Q2-Z-RK2-3/8-01-6IN-16 technical specifications.
| Color | Black |
| Inside Diameter | 10.7mm |
| Lead Free | Lead Free |
| Length | 152.4mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Q2-Z |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-Z-RK2-3/8-01-6IN-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.