Qualtek Q5-2000-5.0-1/8-01-SS200M technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Q5-2000 |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q5-2000-5.0-1/8-01-SS200M to view detailed technical specifications.
No datasheet is available for this part.