Qualtek Q5-2X-1-01-QB48IN-5 technical specifications.
| Approvals | UL |
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 25.4mm |
| Flammability Rating | UL224 |
| Inside Diameter | 25.4mm |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Adhesive |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Q5-2X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q5-2X-1-01-QB48IN-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.