
Heat shrink tubing, featuring a 2:1 shrink ratio, offers a 0.25-inch inside diameter and expands to 6.35mm. Constructed from black polyolefin, this UL-approved material operates effectively between -45°C and 125°C. Rated UL224 for flammability and lead-free, it comes in a 4-foot bulk package.
Qualtek Q5-2X-1/4-01-QB48IN-25 technical specifications.
| Approvals | UL |
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 6.35mm |
| Flammability Rating | UL224 |
| Inside Diameter | 0.25inch |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Wall |
| Packaging | Bulk |
| Series | Q5-2X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q5-2X-1/4-01-QB48IN-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
