
Heat shrink tubing, 3/8 inch diameter, black polyolefin construction. Features a 2:1 shrink ratio, operating temperature range of -45°C to 125°C, and UL224 flammability rating. This lead-free material is supplied in bulk packaging, 4 feet in length.
Qualtek Q5-2X-3/8-01-QB48IN-25 technical specifications.
| Approvals | UL |
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 9.5mm |
| Flammability Rating | UL224 |
| Inside Diameter | 0.375inch |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Wall |
| Packaging | Bulk |
| Series | Q5-2X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q5-2X-3/8-01-QB48IN-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
