Qualtek Q5-3X-3/4-01-SS25M technical specifications.
| Color | Black |
| Diameter | 19.1mm |
| Lead Free | Lead Free |
| Length | 82foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | Q5-3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q5-3X-3/4-01-SS25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.