
Heat shrink tubing and sleeves, featuring a 3:1 shrink ratio, offer a 9.5mm diameter that reduces to 3.175mm. Constructed from black polyolefin, this UL-approved tubing boasts a flammability rating of UL224 and operates within a temperature range of -55°C to 125°C. Each 4-foot length is lead-free and packaged in a bulk bag containing 25 pieces.
Qualtek Q5-3X-3/8-01-QB48IN-25 technical specifications.
| Approvals | UL |
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 9.5mm |
| Flammability Rating | UL224 |
| Inside Diameter | 0.375inch |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | Q5-3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q5-3X-3/8-01-QB48IN-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
