Qualtek Q5-3XM-3/4-01-QB48IN-5 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | Q5-3XM |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q5-3XM-3/4-01-QB48IN-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.