Qualtek Q5-4X-1-01-SS25M technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Q5-4X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q5-4X-1-01-SS25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.