Qualtek Q5-F4X-3/16-01-SS100M technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Q5-F4X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q5-F4X-3/16-01-SS100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.