Qualtek QBM-40/16-SS30M technical specifications.
| Color | Red, Orange |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | QBM |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QBM-40/16-SS30M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.