Qualtek QBT-50/20-SS15M technical specifications.
| Color | Red, Orange |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | QBT |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QBT-50/20-SS15M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.