Qualtek QDWT-85/30-01-48IN-5 technical specifications.
| Color | Black |
| Features | Shielded |
| Material | PO, Polyolefin |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -45°C |
| Packaging | Bulk |
| Series | QDWT |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QDWT-85/30-01-48IN-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.