Qualtek QF-119-01 technical specifications.
| Color | Black |
| Height | 121mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | QF |
| Thickness | 5mm |
| Width | 121mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QF-119-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.