Qualtek QF-60-01 technical specifications.
| Color | White |
| Height | 62mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | QF |
| Thickness | 5mm |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QF-60-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
