Qualtek QF-80-01 technical specifications.
| Color | White |
| Depth | 0.2mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | QF |
| Size | 80mm |
| Thickness | 5mm |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QF-80-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
