Qualtek QLM-40-20-10 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Lead Free | Lead Free |
| Length | 43mm |
| Material | TPE, Thermoplastic, Rubber |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | QLM |
| Size | 40mm |
| Thickness | 5.25mm |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QLM-40-20-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.