Qualtek QLM-60-30-10 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Axial |
| Color | Black |
| Depth | 18mm |
| Height | 64mm |
| Lead Free | Lead Free |
| Length | 64mm |
| Material | TPE, Thermoplastic, Rubber |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | QLM |
| Size | 60mm |
| Thickness | 7.5mm |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QLM-60-30-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
