Qualtek QR2-25/8-QC48IN-20 technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Series | QR2 |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QR2-25/8-QC48IN-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.