Qualtek QR3-200/60-QC48IN-5 technical specifications.
| Package/Case | 200 |
| Color | Black, Red |
| Features | WATERPROOF |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | QR3 |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QR3-200/60-QC48IN-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.