Qualtek QRA-6X-19/3.2-QB48IN-20 technical specifications.
| Color | Black |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | QRA-6X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QRA-6X-19/3.2-QB48IN-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.