Qualtek QSB-60-01 technical specifications.
| Lead Free | Lead Free |
| Length | 62mm |
| Material | Steel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | QSB |
| Size | 60mm |
| Thickness | -0.3mm |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QSB-60-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
