
92mm fan accessory featuring EMI shielding for enhanced performance. Constructed from durable steel with a black finish, this component measures 92mm in width and height, with a length of 94mm. Designed with a 200µm thickness, it is lead-free and supplied in bulk packaging.
Qualtek QSB-92-01 technical specifications.
| Color | Black |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Material | Steel |
| Packaging | Bulk |
| Series | QSB |
| Thickness | 200um |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QSB-92-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
