Qualtek QSC-100-65/30-SS30M technical specifications.
| Color | Black |
| Material | Polymer |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -45°C |
| Packaging | Spool |
| Series | QSC-100 |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QSC-100-65/30-SS30M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.