Qualtek QSEC140-55/26-01-QB50 technical specifications.
| Color | Black |
| Inside Diameter | 55mm |
| Length | 103mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Series | QSEC |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QSEC140-55/26-01-QB50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.