Qualtek QSEC150-75/36-01-QB40 technical specifications.
| Color | Black |
| Inside Diameter | 75mm |
| Length | 120mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | QSEC |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QSEC150-75/36-01-QB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.