Qualtek QSG-119-02 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Height | 128mm |
| Lead Free | Lead Free |
| Length | 128mm |
| Material | Plastic |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | QSG |
| Size | 120mm |
| Thickness | 9mm |
| Width | 128mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QSG-119-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.