Qualtek QSG-40-02 technical specifications.
| Body Material | Plastic |
| Package/Case | Axial |
| Color | Black |
| Depth | 13mm |
| Height | 46mm |
| Lead Free | Lead Free |
| Length | 46mm |
| Material | Plastic |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | QSG |
| Thickness | 7.5mm |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QSG-40-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
