Qualtek QSG-60-01 technical specifications.
| Color | Black |
| Material | TPE, Thermoplastic |
| Package Quantity | 100 |
| Packaging | Bulk |
| Size | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QSG-60-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.