Qualtek QSG-80-02 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Height | 89mm |
| Lead Free | Lead Free |
| Length | 89mm |
| Material | Plastic |
| Packaging | Bulk |
| Series | QSG |
| Thickness | 8.5mm |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QSG-80-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
