Quarton VLM-532-42-SCA technical specifications.
| Package/Case | Module |
| Current Rating | 350mA |
| Max Power Dissipation | 5mW |
| Package Quantity | 1 |
| Wavelength | 532nm |
| RoHS | Not Compliant |
Download the complete datasheet for Quarton VLM-532-42-SCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.