
Quarton VLM-635-11 LPA technical specifications.
| Package/Case | Module |
| Diameter | 10.5mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.5mW |
| Packaging | Bag |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Quarton VLM-635-11 LPA to view detailed technical specifications.
No datasheet is available for this part.
