Quarton VLM-650-01-LPAC technical specifications.
| Package/Case | Module |
| Diameter | 10.4mm |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Power Dissipation | 3mW |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Quarton VLM-650-01-LPAC to view detailed technical specifications.
No datasheet is available for this part.