Quarton VLM-650-05 LPA technical specifications.
| Package/Case | Module |
| Diameter | 6.55mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.5mW |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Quarton VLM-650-05 LPA to view detailed technical specifications.
No datasheet is available for this part.