Quarton VLM-650-09-LPA technical specifications.
| Package/Case | Module |
| Current Rating | 40mA |
| Diameter | 10.5mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 3mW |
| Package Quantity | 1 |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Quarton VLM-650-09-LPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.