Quasar Remote Controls BRIGHTON-S4 technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Length | 50mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Modulation Technique | AM |
| Operating Supply Voltage | 14V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Quasar Remote Controls BRIGHTON-S4 to view detailed technical specifications.
No datasheet is available for this part.