Quasar Remote Controls GSM-Q2403 technical specifications.
| Depth | 54mm |
| Height | 25mm |
| Interface | RS-232 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Weight | 100g |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Quasar Remote Controls GSM-Q2403 to view detailed technical specifications.
No datasheet is available for this part.