
Quasar Remote Controls MKR5-434-5-20 technical specifications.
| Package/Case | Module |
| Height | 4.65mm |
| Length | 48mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Modulation Technique | FM |
| Operating Supply Voltage | 5.5V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Quasar Remote Controls MKR5-434-5-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
