
Quasar Remote Controls MKT5-434-5 technical specifications.
| Package/Case | Module |
| Height | 3.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Modulation Technique | FM |
| Operating Supply Voltage | 4V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Quasar Remote Controls MKT5-434-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
