Quasar Remote Controls QAM-RX1-433 technical specifications.
| Package/Case | Module |
| Length | 16.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Modulation Technique | AM |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Quasar Remote Controls QAM-RX1-433 to view detailed technical specifications.
No datasheet is available for this part.