Mod Rcvr Am Super Heterdyne
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 6mm |
| Length | 38.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Modulation Technique | AM |
| Mount | Through Hole |
| Operating Supply Voltage | 8V |
| Packaging | Bulk |
| Width | 14.5mm |
| RoHS | Compliant |