Quasar Remote Controls QAM-RX4 technical specifications.
| Package/Case | Module |
| Current Rating | 2.3mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Quasar Remote Controls QAM-RX4 to view detailed technical specifications.
No datasheet is available for this part.