Receiver Hetrodyne Am Super
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 5.12mm |
| Length | 44mm |
| Max Operating Temperature | 25°C |
| Modulation Technique | AM |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Width | 12.5mm |
| RoHS | Compliant |