Quasar Remote Controls QAM-TX2-433 technical specifications.
| Package/Case | Module |
| Frequency | 434MHz |
| Height | 3mm |
| Length | 11mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Modulation Technique | AM |
| Nominal Supply Current | 18mA |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Quasar Remote Controls QAM-TX2-433 to view detailed technical specifications.
No datasheet is available for this part.