Rf Module, Transmitter, Mono Audio, Video, 5.8Ghz
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Frequency | 5.8GHz |
| Height | 7.9mm |
| Interface | SPI |
| Length | 18.26mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5.1V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Width | 34.29mm |
| RoHS | Compliant |