Quasar Remote Controls QFMT1-434 technical specifications.
| Package/Case | SIL |
| Current Rating | 12mA |
| Frequency | 433MHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 9V |
| Reach SVHC Compliant | No |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Quasar Remote Controls QFMT1-434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.