Quasar Remote Controls R7G-434.225 technical specifications.
| Current Rating | 1.1mA |
| Data Rate | 20Kbps |
| Frequency | 434.225MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Quasar Remote Controls R7G-434.225 to view detailed technical specifications.
No datasheet is available for this part.