Quasar Remote Controls R7G-434.525 technical specifications.
| Package/Case | Module |
| Current Rating | 1.1mA |
| Data Rate | 20Kbps |
| Frequency | 434.525MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Supply Current | 24mA |
| Width | 49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Quasar Remote Controls R7G-434.525 to view detailed technical specifications.
No datasheet is available for this part.